Texas Instruments 7604301EA

4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7604301EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet11 pages14 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 7604301EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.513
$ 1.513
Stock
23,857
178,360
178,360
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54F283J
IC BINARY FULL ADDER SINGLE 4-BIT 16-PIN CDIP
Texas InstrumentsSN54LS283J
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
Texas InstrumentsJM38510/31202BEA
Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7604301EA provided by its distributors.

4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
Binary Full Adder Single 4-Bit 16-Pin CDIP Tube
LS SERIES 4-BIT ADDER/SUBTRACTOR CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.