Texas Instruments 7603801EA

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7603801EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 7603801EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.26
$ 11.818
Stock
20
10,492
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS257BJ
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/30906BEA
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS257BJ
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 7603801EA provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
LS SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT CDIP16
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.