Texas Instruments SNJ54LS257BJ

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
$ 14.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS257BJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Verical

CAD Models

Download Texas Instruments SNJ54LS257BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.601
$ 2.05
$ 2.05
Stock
17,798
115,599
115,599
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
-
-
Logic Function
Multiplexer, Mux
-
-
Number of Inputs
8
-
-
Number of Outputs
4
-
-
Number of Circuits
-
-
-
Low Level Output Current
12 mA
-
-
High Level Output Current
-1 mA
-
-
Supply Type
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsM38510/30906BEA
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/30906BEA
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas Instruments7603701EA
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SNJ54LS257BJ provided by its distributors.

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.