Texas Instruments 7600801EA

CDIP MILITARY Counter Contains Lead divider circuit 35ns 6.92mm 5V 0.008A
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7600801EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 7600801EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.58
$ 0.554
$ 0.554
Stock
91,174
1,314,516
1,314,516
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
32 MHz
32 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSNJ54LS161AJ
DUAL POSITIVE EDGE TTL MIL-PRF-38535 divider circuit 125C 25000000Hz 0.008A 5V
Texas InstrumentsSN54LS163AJ
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7600801EA provided by its distributors.

CDIP MILITARY Counter Contains Lead divider circuit 35ns 6.92mm 5V 0.008A
Counter Single 4-Bit Synchronous Binary UP 16-Pin CDIP Tube
SN54LS161A SYNCHRONOUS 4-BIT COU / Counter IC Element Bit
Synchronous 4-Bit Counters 16-CDIP -55 to 125
SN54LS161A SYNCHRONOUS 4-BIT COU
SYNCHRONOUS 4-BIT COUNTERS 16-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.