Texas Instruments SN74LS161AN

Counter; Ttl; 16-LEAD PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; 3.4 V (typ.); 8 ma (max.)
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS161AN.

Farnell

Datasheet25 pages14 years ago

Texas Instruments

Mouser

TME

Newark

Inventory History

3 month trend:
+1.74%

CAD Models

Download Texas Instruments SN74LS161AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 16.045
$ 16.045
Stock
1,334,601
111,763
111,763
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
32 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS161AN.

Related Parts

Texas InstrumentsSN74LS163AN
Counter; N Package; PDIP; 7 V; 18 mA (Typ.); 2 V; 0.8 V; 3.4 V (Typ.)
Texas InstrumentsSN74ALS161BN
4-Bit Sync Binary Counter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS161BN.
Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS161AN provided by its distributors.

COUNTER; TTL; 16-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.); 8 MA (MAX.)
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter, Texas Instruments Sn74Ls161An; |Texas Instruments SN74LS161AN
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number: 74LS161; Counter Type: Binary; Clock Frequency: 32MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74161; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74161; Logic IC Base Number: 74161; Logic IC Function: Synchronous 4bit Binary Counter; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS161 AN
  • SN74LS161AN .
  • SN74LS161AN.