Texas Instruments 74SSTUB32865ZJBR

Registered Buffer with Parity Checker Single-Element 28-CH CMOS 160-Pin NFBGA T/R
$ 7.459

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74SSTUB32865ZJBR.

HQonline

Datasheet21 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74SSTUB32865ZJBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.459
$ 9.315
Stock
93,429
1,081,302
Authorized Distributors
2
2
Case/Package
TFBGA
BGA
Number of Pins
160
160
Logic Function
Buffer
Buffer
Frequency
410 MHz
410 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Related Parts

Texas InstrumentsSN74SSQEB32882ZALR
1 50mA 1:2 Registered Buffer with Parity 50mA NFBGA-176 , 830¦Ìm

Descriptions

Descriptions of Texas Instruments 74SSTUB32865ZJBR provided by its distributors.

Registered Buffer with Parity Checker Single-Element 28-CH CMOS 160-Pin NFBGA T/R
28-Bit to 56-Bit Registered Buffer with Address-Parity Test 160-NFBGA -40 to 85
Logic - Clock Generator IC; No. of Outputs:56; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Package/Case:160-BGA; No. of Pins:160; Operating Temperature Range:-40°C to +85°C; Supply Voltage:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.