Texas Instruments 74SSTUB32865AZJBR

28-Bit to 56-Bit Registered Buffer with Address-Parity Test 160-NFBGA -40 to 85
$ 9.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74SSTUB32865AZJBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74SSTUB32865AZJBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.315
$ 7.459
Stock
1,081,302
93,429
Authorized Distributors
2
2
Case/Package
BGA
TFBGA
Number of Pins
160
160
Logic Function
Buffer
Buffer
Number of Circuits
1
1
Number of Inputs
28
28
Number of Outputs
56
56
Propagation Delay
1.1 ns
1.1 ns
Low Level Output Current
12 mA
8 mA
High Level Output Current
-12 mA
-8 mA
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74SSQEC32882ZALR
SSQE SERIES PLL BASED CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA176
Texas InstrumentsSN74SSQE32882ZALR
Registered Buffer Single-Element 28-CH 176-Pin NFBGA T/R
Texas Instruments74SSTVF32852ZKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70

Descriptions

Descriptions of Texas Instruments 74SSTUB32865AZJBR provided by its distributors.

28-Bit to 56-Bit Registered Buffer with Address-Parity Test 160-NFBGA -40 to 85
Registered Buffer with Parity Checker Single-Element 28-CH CMOS 160-Pin NFBGA T/R
IC, 28BIT/56BIT RGSTRD BUFFER, NFBGA-160
IC REGSTR BUFF 28-56BIT 160NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.