Texas Instruments 74LVCR162245DLG4

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVCR162245DLG4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Texas Instruments 74LVCR162245DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 1.015
Stock
15,794
177,400
177,400
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
12 mA
12 mA
Propagation Delay
8.5 ns
10 ns
10 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVCR162245DLR
20mA 2 8 2.7V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVCR162245DL
20mA 16 16 2 8 2.7V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCHR162245DL
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments 74LVCR162245DLG4 provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
16-BIT BUS TRANSCEIVER W/SER DAMP RES<AZ
IC TXRX NON-INVERT 3.6V 48SSOP
LOGIC, BUS TRANSCVR 16BIT, 48SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162245G4; Logic IC Base Number:74162245; Logic IC Family:LVCR; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.