Texas Instruments SN74AUC1G02DRLR

Single 2-input, 0.8-V to 2.7-V high speed NOR gate 5-SOT-5X3 -40 to 85
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G02DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages18 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74AUC1G02DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G02DRLR.

Related Parts

Texas InstrumentsSN74AUP1G02DRLR
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-5X3 -40 to 85
Texas Instruments74LVC1GU04DRLRG4
Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUC1G02DRLR provided by its distributors.

Single 2-input, 0.8-V to 2.7-V high speed NOR gate 5-SOT-5X3 -40 to 85
NOR 74AUC1G02 EAR99 74AUC logic gate circuit 2.1ns @ 2.5V 30pF 600mum 9mA 9mA 1.7V
2.1ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA NOR Gate AUC 9mA SOT-5 1.6mm*1.2mm*550¦Ìm
Gate / Inverter Logic IC; Logic Family:AUC; Supply Voltage Min:0.8V; Supply Voltage Max:2.7V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.