Texas Instruments 74LVC1G123DCURG4

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G123DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-70.23%

CAD Models

Download Texas Instruments 74LVC1G123DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.641
$ 0.641
Stock
112,072
1,276,561
1,276,561
Authorized Distributors
2
3
3
Frequency
-
-
-
Propagation Delay
59 ns
8.2 ns
8.2 ns
Rise Time
-
-
-
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-32 mA
-32 mA
-32 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
VSSOP
VSSOP
VSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G123DCURG4.

Descriptions

Descriptions of Texas Instruments 74LVC1G123DCURG4 provided by its distributors.

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
IC MULTIVIBRATOR 18.5NS 8VSSOP / Monostable Multivibrator 18.5 ns 8-VSSOP
Monostable Multivibrator Single-Element -40C 125C 8-Pin VSSOP T/R
Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS, PDSO8
Ic,Monostable Multivibrator,Lcx/Lvc-Cmos,Tssop,8Pin,Plastic
1.65V 5.5V VSSOP-8 , 2.3mm*2mm*850¦Ìm
ACTIVE (Last Updated: 1week ago) 74LVC1G123 74LVC Tape & Reel (TR) multivibrator 1.65V~5.5V 900mum 32mA 32mA 18.5ns
IC MULTIVIBRATOR MONOSTABLE US8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.