Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G123DCUR

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G123DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-43.64%

CAD Models

Download Texas Instruments SN74LVC1G123DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.886
$ 0.886
Stock
1,671,022
397,882
397,882
Authorized Distributors
4
3
3
Frequency
-
-
-
Propagation Delay
8.2 ns
18.5 ns
18.5 ns
Rise Time
-
2.5 ns
2.5 ns
Min Supply Voltage
1.5 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-32 mA
-32 mA
-32 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
VSSOP
VSSOP
VSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

74LVC Series 5.5 V 1 Input Surface Mount Schmitt Trigger Multivibrator - VSSOP-8
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
VSSOP-8 Buffer/Driver/Transceiver ROHS
Monostable Multivibrator Single-Element -40C 125C 8-Pin VSSOP T/R Automotive AEC-Q100
NAND 7WZ00 EAR99 7WZ logic gate circuit 3.6ns @ 5V 50pF 700mum 32mA 32mA 5.5V
NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G123DCUR provided by its distributors.

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
18.5ns Schmitt Trigger 1.65V~5.5V VSSOP-8-0.5mm Monostable Multivibrators ROHS
Mono Multivibrator, Schmitt Trigger, Inp; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G123DCUR
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC1G123 Function: Single / Monostable / Multivibrator / Schmitt-Trigger Manufacturer: Texas Instruments Package: US-8 Technology: LVC1G

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G123DCUR .
  • SN74LVC1G123DCUR.