Texas Instruments 74FCT16652ATPVCG4

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
$ 1.18
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16652ATPVCG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT16652ATPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.28
$ 1.28
Stock
86,635
228,230
228,230
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6.3 ns
9.8 ns
9.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCY74FCT16646ATPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16543CTPVCT
5¦ÌA 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 , 18.41mm*7.49mm*2.59mm
Texas InstrumentsCY74FCT16245ATPVCT
5¦ÌA 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments 74FCT16652ATPVCG4 provided by its distributors.

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
74FCT16652 Tube 74FCT FCT logic buffer 32mA 64mA 6.3ns 2.79mm 5V
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 56SSOP
Bus Transceivers 16B Bus Trans & Reg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.