Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT16652ATPVC

64mA 4.5V~5.5V 32mA SSOP-56-300mil Buffer/Driver/Transceiver ROHS
$ 1.273
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16652ATPVC.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages25 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16652ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 1.88
Stock
333,918
169,161
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
9.8 ns
9.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas Instruments74FCT16952ATPVCG4
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT16245TPVCG4
74FCT16245 Tube WITH DIRECTION CONTROL 74FCT logic buffer 32mA 64mA 9.5ns 2.79mm 1W
Texas InstrumentsSN74ABT16543DLR
Registered Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO56

Descriptions

Descriptions of Texas Instruments CY74FCT16652ATPVC provided by its distributors.

64mA 4.5V~5.5V 32mA SSOP-56-300mil Buffer/Driver/Transceiver ROHS
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
LOGIC, 16BIT REG TXRX 3-ST, 56SSOP; Logic Device Type:Transceiver, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416652; Logic IC Base Number:7416652; Logic IC Family:FCT; Logic IC Function:16-Bit Bus Transceiver and Register with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.