Texas Instruments 74CBTLV1G125DBVRG4

3.3-V, 1: 1 (SPST), 1-channel FET bus switch 5-SOT-23 -40 to 85
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV1G125DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

Inventory History

3 month trend:
-25.66%

CAD Models

Download Texas Instruments 74CBTLV1G125DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.16
Stock
103,988
765,367
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV1G125DBVRG4.

Related Parts

Texas InstrumentsSN74LVC1G14DBVRG4
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas Instruments74LVC1GU04DBVRG4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas Instruments74LVC1G132DBVRG4
Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125
onsemiNC7SZ86M5
XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V

Descriptions

Descriptions of Texas Instruments 74CBTLV1G125DBVRG4 provided by its distributors.

3.3-V, 1:1 (SPST), 1-channel FET bus switch 5-SOT-23 -40 to 85
CBTLV/3B e4 74CBTLV1G125 1x 1:1 decoder circuit 15Ohm 5ns 2.5V 1.45mm
0.25ns 1 2.3V 3.6V SOT-23-5 , 2.9mm*1.6mm*1.15mm
Bus Switch 1-Element CMOS 1-IN 5-Pin SOT-23 T/R
Logic - Signal Switches Lo-Vltg Single FET Bus Sw
IC,Bus Switch,TSOP,5PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.