Texas Instruments 74AVCH1T45DCKRG4

Bidirectional ROHS3Compliant DUAL GULL WING level shifter translator -40C~85C TA 380Mbps -12mA 2.494758mg
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCH1T45DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet34 pages11 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AVCH1T45DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.256
$ 0.256
Stock
88,914
1,892,288
1,892,288
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Data Rate
380 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVCH1T45DCKRG4.

Descriptions

Descriptions of Texas Instruments 74AVCH1T45DCKRG4 provided by its distributors.

Bidirectional ROHS3Compliant DUAL GULL WING level shifter translator -40C~85C TA 380Mbps -12mA 2.494758mg
Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85
IC, 1BIT BUS TRANSCEIVER, SC-70-6, FULL REEL
IC TRANSLTR BIDIRECTIONAL SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.