Texas Instruments 74AVCAH164245ZQLR

Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
$ 3.038
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCAH164245ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages18 years ago

Newark

Upverter

Augswan

Verical

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments 74AVCAH164245ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.038
$ 1.901
$ 1.901
Stock
141,260
615,854
615,854
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Transceiver, Translator
Translator
Translator
Number of Channels
16
2
2
Propagation Delay
10.8 ns
3.1 ns
3.1 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas Instruments74AVCA164245ZQLR
Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74AVCA164245KR
16-Bit Dual-Supply Bus Transceive W/Configurable Voltage Translation and 3-State 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74AVCB164245ZQLR
Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments 74AVCAH164245ZQLR provided by its distributors.

Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 56-BGA MICROSTAR JUNIOR -40 to 85
IC, 16BIT BUS TRANSCEIVER, BGA-56, FULL REEL
e1 LIFEBUY (Last Updated: 5days ago) 74AVCAH164245 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 10.8ns 1.5V 58.28662mg -12mA
IC XLTR VL BIDIR 56BGA MICROSTAR
IC TRANSLTR BIDIRECTIONAL 56BGA
SN74AVCAH164245 16-BIT DUAL-SUPP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.