Texas Instruments 74AVCAH164245VRG4

16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TVSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCAH164245VRG4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages25 years ago

CAD Models

Download Texas Instruments 74AVCAH164245VRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 2.711
Stock
97,285
329,004
329,004
Authorized Distributors
0
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
3.1 ns
10.8 ns
10.8 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments 74AVCAH164245VRG4 provided by its distributors.

16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TVSOP -40 to 85
e4 ACTIVE (Last Updated: 5days ago) 74AVCAH164245 1.5/3.3V&1.5/3.3V level shifter translator 3.1ns 1.5V 123.490523mg -12mA
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.