Texas Instruments 74AVC8T245DGVRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC8T245DGVRG4.

Newark

Datasheet29 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago

Texas Instruments

CAD Models

Download Texas Instruments 74AVC8T245DGVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
Stock
58,692
391,645
Authorized Distributors
0
3
Case/Package
TFSOP
TFSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
Propagation Delay
8.7 ns
4.2 ns
Data Rate
320 Mbps
320 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
15 µA
15 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC8T245DGVRG4.

Descriptions

Descriptions of Texas Instruments 74AVC8T245DGVRG4 provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125
Bus Transceiver, AVC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Voltage Level Translator 8 Bidirectional 24-Pin TVSOP T/R
Bus XCVR Single 8-CH 3-ST 24-Pin TVSOP T/R
IC TRNSLTR BIDIRECTIONAL 24TVSOP
Transceiver IC; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.