Texas Instruments SN74AVC8T245DGVR

Transceiver, Tri-State, 8-Ch, 12mA, 1.2V~3.6V, TVSOP-24, SMD, Adhesive Mount, 1.2mm H
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC8T245DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet22 pages18 years ago
Datasheet23 pages22 years ago
Technical Drawing2 pages26 years ago

Farnell

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-54.18%

CAD Models

Download Texas Instruments SN74AVC8T245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AVCH8T245DGVR
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VILTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74LVC8T245DGVR
IC BUS TRANSCVR 8BIT 24TVSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R
Texas InstrumentsSN74LVC8T245DGVRG4
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74LVCH8T245DGVR
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS

Descriptions

Descriptions of Texas Instruments SN74AVC8T245DGVR provided by its distributors.

Transceiver, Tri-State, 8-Ch, 12mA, 1.2V~3.6V, TVSOP-24, SMD, Adhesive Mount, 1.2mm H
TRANSCEIVER W/ VOLT TRANSLATION, TVSOP24; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: 74AVC8T245; Type de boîtier CI logique: TVSOP; Nombre de broches: 24Broche(s); Tension, alimentation
Transceiver W/ Volt Translation, Tvsop24; Logic Device Type:Transceiver, Translating; Logic Family/Base Number:74Avc8T245; Logic Case Style:Tvsop; No. Of Pins:24Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC8T245DGVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.