Texas Instruments 74AVC16T245DGVRG4

16-BIT Dual-supply Bus Transceiver With Configurable Voltage Translation And 3-STATE Outputs

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC16T245DGVRG4.

Texas Instruments

Datasheet23 pages14 years ago
Datasheet22 pages18 years ago

Newark

CAD Models

Download Texas Instruments 74AVC16T245DGVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.52
Stock
12,621
377,402
377,402
Authorized Distributors
0
1
1
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
10.1 ns
2.7 ns
2.7 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments 74AVC16T245DGVRG4 provided by its distributors.

16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Voltage Level Translator 48-Pin TVSOP T/R
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.