Texas Instruments 74ALVCH16646DLG4

16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16646DLG4.

Texas Instruments

Datasheet18 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.823
$ 1.823
Stock
80,778
180,496
180,496
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
7.8 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LVCH16646ADL
16-Bit Bus Transceiver And egister With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVC16646ADL
8 24mA 1.65V~3.6V 24mA 2 SSOP-56 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH16543ADLR
20mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-56 , 18.41mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments 74ALVCH16646DLG4 provided by its distributors.

16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85
Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
IC TXRX NON-INVERT 3.6V 56SSOP
16-BIT BUS XCEIVER AND REGISTER W/ 3-ST<AZ
Transceiver Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.