Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16646DL

16-Bit Bus Transceiver And egister With 3-State Outputs 56-SSOP -40 to 85
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16646DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16646DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 1.294
Stock
258,114
193,070
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
5.2 ns
5.2 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVCH16543ADLR
16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVCH16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCZ16245ADL
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16646DL provided by its distributors.

16-Bit Bus Transceiver And egister With 3-State Outputs 56-SSOP -40 to 85
74ALVCH16646 Tube WITH DIRECTION CONTROL Not Qualified logic driver 24mA 24mA 7.8ns 2.79mm 1.8V
ALVC/VCX/A SERIES DUAL 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
ANALOG DEVICES AD746JNZOperational Amplifier, Dual, 13 MHz, 2 Amplifier, 75 V/s,4.5V to18V, DIP, 8 Pins
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
40mA Non-inverting Tristate 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
IC TXRX NON-INVERT 3.6V 56SSOP
LOGIC, BUS TRANSCVR 16BIT, 56SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416646; Logic IC Base Number:7416646; Logic IC Family:ALVCH; Logic IC Function:16-Bit Bus Transceiver and Register with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.