Texas Instruments 74AHCT16373DGGRG4

16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT16373DGGRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments 74AHCT16373DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
Stock
58,608
133,521
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
9.5 ns
12 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments 74AHCT16373DGGRG4 provided by its distributors.

16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 125
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
74AHCT16373 Tape & Reel (TR) AHCT/VHCT/VT 74AHCT latch circuit 10.5ns 8mA 8mA 9.5ns 223.195796mg
IC D-TYPE LATCH DL 3-ST 48TSSOP
Latch Transparent 3-ST Hexadecimal
RS APAC
Latches 16B Trans D-Type Latches
ICs, Latches Logic; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.