Texas Instruments SN74AHCT16373DGGR

4¦ÌA 1ns 2 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 2 8mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16373DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
-12.21%

CAD Models

Download Texas Instruments SN74AHCT16373DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

1.5ns 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA TSSOP-48 12.5mm*6.1mm*1mm
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 12.5mm 8.5ns
4.5V~5.5V D-Typelocking Latch 1.5ns TSSOP-48-6.2mm Latches ROHS
Texas InstrumentsSN74ABT16374ADGGR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Texas InstrumentsSN74ABT16373ADGGR
85mA 4.1ns 2 4.5V 5.5V 64mA D-Type Transparent Latch ABT 2 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74AHCT16373DGGR provided by its distributors.

4¦ÌA 1ns 2 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 2 8mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
IC 16BIT TRANSP D LATCH 48-TSSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
74AHCT16373 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 10.5ns 8mA 8mA 12ns 223.195796mg
16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 125
ICs, Latches Logic; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.