Texas Instruments 74AHCT16244DGGRG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT16244DGGRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments 74AHCT16244DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.398
Stock
82,226
617,702
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
9.5 ns
13 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74AHCT16541DGGR
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC16244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74AHC16541DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
NXP Semiconductors74ABT162244DGG,112
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
74LVT Series 3.3 V 25 Ohm 3-State 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight BiCMOS 48-Pin TSSOP

Descriptions

Descriptions of Texas Instruments 74AHCT16244DGGRG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125
AHCT/VHCT/VT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
IC BUF NON-INVERT 5.5V 48TSSOP
IC BUFF/DVR TRI-ST 16BIT 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.