Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC16244DGGR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC16244DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-11.11%

CAD Models

Download Texas Instruments SN74AHC16244DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.12
Stock
738,512
141,328
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
8 ns
11.9 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHCT16541DGGR
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT162244DGG,112
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Texas Instruments74ACT16244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Texas Instruments74AC16244DGGR
24mA 3V~5.5V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
74LVT Series 3.3 V 25 Ohm 3-State 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight BiCMOS 48-Pin TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHC16244DGGR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48
74AHC16244 Cut Tape (CT) WITH DUAL OUTPUT ENABLE 74AHC logic driver 8mA 8mA 13.5ns 1.2mm 3.3V
4μA Non-inverting Tristate 16 16 4 4 2V 5.5V 8mA Buffer,Non-Inverting Single ended 8mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.