Texas Instruments 74AC11032DBR

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SSOP -40 to 85
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11032DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11032DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11032DBR.

Related Parts

Texas InstrumentsSN74AC32DBR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SSOP -40 to 85
Texas InstrumentsSN74LV32ADBR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-SSOP -40 to 125
Texas InstrumentsSN74AHC32DBR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SSOP -40 to 125
OR XOR 74LVC86 e4 74LVC logic gate circuit 5ns @ 3.3V 50pF 0.65mm 24mA 24mA 3.6V
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
OR Gate Surface Mount Obsolete 2015 OR Gate Inverter IC -40C~125C 0.9V-2V 12mA 12mA 8ns @ 3.3V 50pF

Descriptions

Descriptions of Texas Instruments 74AC11032DBR provided by its distributors.

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SSOP -40 to 85
6.2ns@ 5V,50pF 1 2 4 4 3V 5.5V 24mA OR Gate AC 24mA SSOP-16 , 6.2mm*5.3mm*1.95mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 5.5V; Logic Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.