Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC32DBR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SSOP -40 to 125
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC32DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments SN74AHC32DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC32DBR.

Related Parts

Texas InstrumentsSN74AHC86DBR
IC GATE XOR 4CH 2-INP 14SSOP / XOR (Exclusive OR) IC 4 Channel 14-SSOP
Texas InstrumentsSN74AHCT32DBR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SSOP -40 to 125
Texas InstrumentsSN74AC32DBR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SSOP -40 to 85
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
OR Gate Surface Mount Obsolete 2015 OR Gate Inverter IC -40C~125C 0.9V-2V 12mA 12mA 8ns @ 3.3V 50pF

Descriptions

Descriptions of Texas Instruments SN74AHC32DBR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SSOP -40 to 125
OR 74AHC32 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 5.5V
IC GATE OR 4CH 2-INP 14SSOP OR Gate IC 4 Channel 14-SSOP
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.