Texas Instruments SN74AC32DBR

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SSOP -40 to 85
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC32DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.055
Stock
20,053,433
147,202
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
7.5 ns
9 ns
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Min Supply Voltage
2 V
-
Max Supply Voltage
6 V
-
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC32DBR.

Related Parts

Texas InstrumentsSN74AC86DBR
IC GATE XOR 4CH 2-INP 14SSOP / XOR (Exclusive OR) IC 4 Channel 14-SSOP
Texas InstrumentsSN74AHC32DBR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SSOP -40 to 125
Texas InstrumentsSN74AHC86DBR
IC GATE XOR 4CH 2-INP 14SSOP / XOR (Exclusive OR) IC 4 Channel 14-SSOP
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
LV/LV-A/LVX/H SERIES QUAD 2-INPUT OR GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74AC32DBR provided by its distributors.

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SSOP -40 to 85
OR Gate, CMOS, 7.5ns@5V, 50pF, 2V-6V, 24mA, SSOP-14, SMD, 6.2mm × 5.3mm × 1.95mm
IC GATE OR 4CH 2-INP 14SSOP / OR Gate IC 4 Channel 14-SSOP
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.