Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC11004DWE4

6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11004DWE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 74AC11004DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.189
$ 2.189
Stock
164,227
337,771
337,771
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.3 ns
7.1 ns
7.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11004DWE4.

Related Parts

Texas InstrumentsCD74AC04M
TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC04M96E4
Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 1.2V-3.85V
Texas InstrumentsCD74AC04ME4
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.05mm
onsemiMC74AC05D
Buffer Inverter 74AC05 8542.39.00.01 74AC logic gate circuit 6ns @ 5V 50pF 1.75mm - 24mA 6V
Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ

Descriptions

Descriptions of Texas Instruments 74AC11004DWE4 provided by its distributors.

6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
Inverter 6-Element CMOS 20-Pin SOIC Tube
AC SERIES HEX 1-INPUT INVERT GATE PDSO20
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:5.5V; Supply Voltage Max:3V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.