onsemi MC74AC05D

IC Inverter Hex Open Drn 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC05D.

IHS

Datasheet10 pages20 years ago
Datasheet5 pages0 years ago

Augswan

CAD Models

Download onsemi MC74AC05D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
84,759
44,152,724
44,152,724
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
9 ns
9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

74LCX Series 2.3 to 3.6 V Low-Voltage CMOS Hex Inverter - SOIC-14
74LCX Series 2 to 5.5 V Surface Mount CMOS Hex Inverter - SOIC-14
Inverter 6-Element CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74LVC14ADRE4
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74LVC14ADR
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74LVC04AD
Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC04AD.

Descriptions

Descriptions of onsemi MC74AC05D provided by its distributors.

IC INVERTER HEX OPEN DRN 14-SOIC
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER OD 6CH 6-INP 14SOIC
LOG CMOS INVERTER HEX

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC05-D