Texas Instruments CD74AC04M96E4

8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC04M96E4.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD74AC04M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
238,854
416,104
416,104
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
81 ns
81 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC04M96E4.

Related Parts

Texas InstrumentsCD74AC05ME4
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05M96
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05M
TEXAS INSTRUMENTS CD74AC05M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.05mm
Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ

Descriptions

Descriptions of Texas Instruments CD74AC04M96E4 provided by its distributors.

8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125
Inverter 6-Element CMOS 14-Pin SOIC T/R
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.