Texas Instruments 74AC11004DW

6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
$ 2.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11004DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11004DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.189
$ 1.531
Stock
352,560
153,056
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
7.1 ns
6.3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11004DW.

Related Parts

Texas Instruments74ACT11004DW
Buffer Inverter 74ACT11004 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 2.65mm 24mA 24mA 2V
Texas Instruments74ACT11004DWR
Hex Inverters 20-SOIC -40 to 85
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsCD74AC04M
TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA

Descriptions

Descriptions of Texas Instruments 74AC11004DW provided by its distributors.

6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
Inverter 6-Element CMOS 20-Pin SOIC Tube
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20
6 6.3ns@5V,50pF 4uA 3V~5.5V SOP-20-300mil Inverters ROHS
IC 3V-5.5V SOIC-20 SMD 2.35mm H
IC, LOGIC, HEX INVERTER, 20SOIC; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7411004; Logic IC Family:AC; Logic IC Function:Hex Inverter; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.