Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC04MELG

Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC04MELG.

IHS

Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.338
$ 0.338
Stock
195,038
256,419
256,419
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.05mm
Texas InstrumentsSN74AC04DR
74AC04 EAR99 74AC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Texas InstrumentsSN74AC04DRE4
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74AC04DG4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 24mA
74LCX Series 2.3 to 3.6 V Low-Voltage CMOS Hex Inverter - SOIC-14

Descriptions

Descriptions of onsemi MC74AC04MELG provided by its distributors.

Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -40C~85C 6V 24mA 24mA
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
2V 6V SOEIAJ-14 SMD mount,glue mount 1.85mm(height)
IC INVERTER 6CH 1-INP SOEIAJ-14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd