Texas Instruments CD74AC04M

TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
$ 34.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC04M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments CD74AC04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.98
$ 0.242
$ 0.242
Stock
257,485
389,780
389,780
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
81 ns
81 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC04M.

Related Parts

Texas InstrumentsCD74AC05M96
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05ME4
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05MG4
Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125
onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.05mm
Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ

Descriptions

Descriptions of Texas Instruments CD74AC04M provided by its distributors.

TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
74AC04 EAR99 74AC Tube logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 1.2V-3.85V
6-channel 1.5V to 5.5V inverter 14-SOIC -55 to 125
IC, 74AC CMOS, SMD, 74AC04, SOIC14; Famille Logique/ Numéro de base: 74AC04,; Type de logique: Inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de
IC, 74AC CMOS, SMD, 74AC04, SOIC14; Logic Family / Base Number:74AC04; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7404; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC04 M
  • CD74AC04M .