Texas Instruments 66AK2L06XCMS

Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 900-FCBGA -40 to 100
$ 681.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2L06XCMS.

Texas Instruments

Datasheet298 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.63%

CAD Models

Download Texas Instruments 66AK2L06XCMS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTMS320DM8168ACYG2
IC, DSP, DAVANCI, 1031 FCBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (18-Jun-2012)
Texas InstrumentsTMS320DM8168CCYG2
Digital Signal Processors & Controllers - Dsp, Dsc Davinci Digital Media Processor
Texas InstrumentsTMS320DM8168CCYG
DAVINCI DIGITAL MEDIA PROCESSOR Mixed Signal Processor, 32-Bit Size, 32-Ext Bit, CMOS, PBGA1031
NXP SemiconductorsMSC8157ESVT1000A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 667MHz, CMOS, PBGA783
NXP SemiconductorsMSC8157TVT1000A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 125MHz, CMOS, PBGA783
NXP SemiconductorsMSC8157ETVT1000A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 667MHz, CMOS, PBGA783

Descriptions

Descriptions of Texas Instruments 66AK2L06XCMS provided by its distributors.

Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 900-FCBGA -40 to 100
DSP Fixed-Point/Floating-Point 32-Bit 1200MHz 900-Pin FC-BGA
ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU 64K, Ext Temp
850mV,1V,1.8V,3.3V DMA,EBI,EMI,Ethernet,I2C,PCIe,SPI,UART,USART,USB 3.0,USIM C66x ROM 384KB 950mV 1.1V 1GHz BGA 25mm*25mm*2.88mm
IC SOC MULTICORE DSP+ARM 900BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.