Texas Instruments 5962-9959301Q2A

290-MHz Low-Distortion Voltage-Feedback Amplifier 20-LCCC -55 to 125
$ 74.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9959301Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 5962-9959301Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.09
$ 63.026
Stock
8
33,495
Authorized Distributors
1
0
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
310 V/µs
400 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
33 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4011MFKB
Op Amp Single High Speed Amplifier ±16.5V/33V 20-Pin CLLCC Tube
Texas InstrumentsTHS4061MFKB
Op Amp Single High Speed Amplifier ±16.5V/33V 20-Pin CLLCC Tube
Texas Instruments5962-9960101Q2A
Op Amp Single High Speed Amplifier ±16.5V/33V 20-Pin CLLCC Tube
Analog DevicesAD841SE/883B
IC OPAMP GP 40MHZ 20CLCC / General Purpose Amplifier 1 Circuit 20-CLCC (9x9)
Analog Devices5962-89641012A
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CQCC20
Analog DevicesAD811SE/883B
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20

Descriptions

Descriptions of Texas Instruments 5962-9959301Q2A provided by its distributors.

290-MHz Low-Distortion Voltage-Feedback Amplifier 20-LCCC -55 to 125
Op Amp Single High Speed Amplifier ±16.5V/33V 20-Pin CLLCC Tube
OP-AMP 8000 uV OFFSET-MAX 200 MHz BAND WIDTH CQCC20
ARM Microcontrollers - MCU IC ARM CORTEX MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.