Texas Instruments 5962-9759201QCA

Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
$ 13.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9759201QCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet17 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Sierra IC

CAD Models

Download Texas Instruments 5962-9759201QCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.725
$ 0.356
$ 0.356
Stock
64,751
592,148
592,148
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54F74J
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsJM38510/34101BCA
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsSNJ54F74J
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9759201QCA provided by its distributors.

Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
SN54F74 DUAL POSITIVE-EDGE-TRIGG
DUAL POSITIVE-EDGE-TRIGGERED D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.