Texas Instruments SN74F74N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F74N.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments SN74F74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.444
$ 0.444
Stock
615,118
414,872
414,872
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10.5 ns
9.2 ns
9.2 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F74N.

Related Parts

Texas InstrumentsSN74F74NE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Texas InstrumentsCD74ACT74E
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
Texas InstrumentsCD74ACT109E
ACT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
NXP SemiconductorsN74F112N,602
F/fast Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74F74N provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Dual D-Type Positive Flip-Flop Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F74N.
FLIP-FLOP, D-TYPE; F-TTL; -18 MA (MAX.); PDIP-14; 0 DEGC; 70 DEGC
IC, FLIP-FLOP, D TYPE DUAL, PDIP14; Logic Family / Base Number: 74F74; Flip-Flop Type: D; Propagation Delay: 4.9ns; Frequency: 100MHz; Output Current: 20mA; Logic Ca; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F74 N
  • SN74F74-N
  • SN74F74N .
  • SN74F74N.