Texas Instruments 5962-9759001QRA

Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
$ 13.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9759001QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9759001QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.063
$ 0.637
$ 0.637
Stock
87,138
434,816
434,816
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Outputs
8
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54F374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsJM38510/34105BRA
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54F374J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, DIP20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Descriptions

Descriptions of Texas Instruments 5962-9759001QRA provided by its distributors.

Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
SN54F374 OCTAL EDGE-TRIGGERED D-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.