Texas Instruments 5962-9686701QRA

Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-5962-9686701QRAContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9686701QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-9686701QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.867
Stock
0
208,290
208,290
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
-
1 MHz
1 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54AHCT573J
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9685501QRA
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54AHCT373J
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 15ns
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, DIP20

Descriptions

Descriptions of Texas Instruments 5962-9686701QRA provided by its distributors.

Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
AHCT/VHCT/VT SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
OCTAL TRANSPARENT D-TYPE LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.