Texas Instruments SN74AHCT373N

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
$ 0.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT373N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74AHCT373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.937
$ 15.508
$ 15.508
Stock
200,003
50,095
50,095
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
1 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT373N.

Related Parts

Texas InstrumentsSN74AHCT573N
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Texas InstrumentsCD74ACT573E
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74ACT374N
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHCT373N provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
4μA 1ns Non-inverting Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT TRNSP D-TYP LATCH, 20DIP; Latch Type:D Type Transparent; Output Current:8mA; Propagation Delay:5.9ns; No. of Bits:8; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic IC Base Number:74373; Logic IC Family:HCT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.