Texas Instruments 5962-9682101QCA

Military, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs
$ 10.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9682101QCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9682101QCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.474
$ 0.44
$ 0.44
Stock
64,651
180,876
180,876
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54AHCT08J
Military, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs
Texas Instruments5962-8954702CA
ACT SERIES QUAD 2-INPUT AND GATE CDIP14
Texas InstrumentsSNJ54ACT08J
Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9682101QCA provided by its distributors.

Military, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs
AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125
SN54AHCT08 QUADRUPLE 2-INPUT POS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.