Texas Instruments SN74AHCT08N

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
$ 0.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT08N.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments SN74AHCT08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 11.638
$ 11.638
Stock
11,979,355
145,372
145,372
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT08N.

Related Parts

Texas InstrumentsSN74AHC08N
AHC AND Gate, 7.9ns@5V,50pF, Push-Pull, 2V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ACT08N
AND Gate ACT 9ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas InstrumentsSN74F08N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHCT08N provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14DIP
7.9ns@5V,50pF Push-Pull 1-2-4-4-4.5V 5.5V 8mA AND Gate AHCT 8mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Famille Logique/ Numéro de base: 74AHCT08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Logic Family / Base Number:74AHCT08; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quad 2-Input Positive AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT08N .
  • SN74AHCT08N.