Texas Instruments 5962-9579801MPA

1.5-A/1.5-A single-channel gate driver with 40-V VDD and output latch 8-CDIP -55 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9579801MPA.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet14 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet16 pages26 years ago

Sierra IC

CAD Models

Download Texas Instruments 5962-9579801MPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.428
$ 34.428
Stock
51,883
71,659
71,659
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC1705J
1.5-A/1.5-A single-channel gate driver with 40-V VDD and output latch 8-CDIP -55 to 125
Texas InstrumentsUC3705J
Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-inputs for each output 8-CDIP 0 to 70
Texas InstrumentsUC1705J883B
1.5-A/1.5-A single-channel gate driver with 40-V VDD and output latch 8-CDIP -55 to 125
Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz
Analog DevicesMAX738AMJA/883B
Tube TIN LEAD Active Step-Down DC to DC switching regulator 5V 7.62mm 750mA 160kHz
Analog DevicesMAX732MJA/883B
1.5 A SWITCHING REGULATOR 170 kHz SWITCHING FREQ-MAX CDIP8

Descriptions

Descriptions of Texas Instruments 5962-9579801MPA provided by its distributors.

1.5-A/1.5-A single-channel gate driver with 40-V VDD and output latch 8-CDIP -55 to 125
MOSFET DRVR 1.5A 1-OUT High Speed Inv/Non-Inv 8-Pin CDIP Tube
1.5-A/1.5-A SINGLE-CHANNEL GATE
UC1705 COMPLEMENTARY HIGH SPEED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.