Texas Instruments 5962-9564002Q2A

Rail-To-Rail uPower Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125
$ 48.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9564002Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages11 years ago
Datasheet70 pages14 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments 5962-9564002Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.88
$ 37.114
Stock
78,570
94,475
Authorized Distributors
1
0
Case/Package
-
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.12 V/µs
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2254CDR
Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2254ID
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC2254IN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP
Analog DevicesMAX4078EUD+T
ROHS3Compliant EAR99 MAX4078 MATTE TIN op amp buffer circuit 5mm 0.0002muA 1.2mV 230kHz
Analog DevicesMAX4078EUD
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5mm 0.0002muA 5V 230kHz

Descriptions

Descriptions of Texas Instruments 5962-9564002Q2A provided by its distributors.

Rail-To-Rail uPower Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125
Contains Lead Lead Tin Qualified NO LEAD op amp buffer circuit 1.375W 70dB 0.12V/mus 125C
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.