Texas Instruments TLC2254IN

Quad ail-To- ail uPower Operational Amplifier 14-PDIP
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254IN.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Datasheet74 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+12.59%

CAD Models

Download Texas Instruments TLC2254IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2254CN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC2254AIN
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLV2254IN
Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2254IN provided by its distributors.

Quad ail-To- ail uPower Operational Amplifier 14-PDIP
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
QUAD OP-AMP 1750000 uV OFFSET-MAX 0.21 MHz BAND WIDTH PDIP14
Op Amp, 160μA (x2 Ch), 120mV/μs, 36nV/rtHz, 210kHz, Shutdown, Rail-to-Rail, 50mA, 4 Ch, ±8V, 16V, 200μV, 1pA, General Purpose, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14; Bias Current:60pA; Common Mode Ratio (CMR):70 dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.