Texas Instruments 5962-9557501QEA

Dual J-K Flip-Flops With Preset And Clear 16-CDIP -55 to 125
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9557501QEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9557501QEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.7
$ 13.166
Stock
61,332
5,720
Authorized Distributors
3
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN5476J
TTL/H/L SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSNJ5476J
Flip Flop JK-Type Positive-Pulse 2-Element 16-Pin CDIP Tube
Texas InstrumentsM38510/00204BEA
Flip Flop JK-Type Positive-Pulse 2-Element 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9557501QEA provided by its distributors.

Dual J-K Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Flip Flop JK-Type Positive-Pulse 2-Element 16-Pin CDIP Tube
DUAL J-K FLIP-FLOPS WITH PRESET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.