Texas Instruments SNJ5476J

Flip Flop JK-Type Positive-Pulse 2-Element 16-Pin CDIP Tube
$ 15.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ5476J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SNJ5476J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.156
$ 12.7
Stock
6,577
125,674
Authorized Distributors
1
3
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
JK-Type
JK-Type
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
40 ns
40 ns
Frequency
20 MHz
-
Clock Edge Trigger Type
Positive Pulse
Positive Pulse
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN5476J
TTL/H/L SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSN54107J
Dual J-K Flip-Flops With Clear 14-CDIP -55 to 125
Texas InstrumentsSNJ54107J
TTL/H/L SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14

Descriptions

Descriptions of Texas Instruments SNJ5476J provided by its distributors.

Flip Flop JK-Type Positive-Pulse 2-Element 16-Pin CDIP Tube
Dual J-K Flip-Flops With Preset And Clear 16-CDIP -55 to 125
J-K Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
40ns@ 5V , 2 4.5V 5.5V 16mA JK-Type TTL 400¦ÌA DIP 3.56mm
DUAL J-K FLIP-FLOPS WITH PRESET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ5476 J