Texas Instruments 5962-9460206QCA

Op Amp Quad Wideband Amplifier ±19V 14-Pin CDIP Tube
$ 33.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9460206QCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages14 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9460206QCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.548
$ 38.216
$ 38.216
Stock
114,137
117,575
117,575
Authorized Distributors
2
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
3 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
19 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2074MJB
Military-grade, quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125
Texas InstrumentsTLE2074MJ
Military-grade, quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125
Texas InstrumentsTLE2074AMJ
Op Amp Quad Wideband Amplifier ±19V 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9460206QCA provided by its distributors.

Op Amp Quad Wideband Amplifier ±19V 14-Pin CDIP Tube
Military-grade, quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125
Contains Lead Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER op amp buffer circuit 70dB 35V/mus 125C 9.4MHz
QUAD OP-AMP 8500 uV OFFSET-MAX 9.4 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.